887-086-520-807

Heilind Number:EDA887-086-520-807
Manufacturer:EDAC
Manufacturer Number:887-086-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-520-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it guarantees reliable power transmission at 3A. Featuring 86 positions and straight mount orientation, it offers versatile connectivity options for your PCB projects. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade to this essential component and experience seamless board-to-board connectivity like never before.