887-086-521-202

Heilind Number:EDA887-086-521-202
Manufacturer:EDAC
Manufacturer Number:887-086-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-521-202

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for reliability in elevated heat environments, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a double row configuration and 86 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.