887-086-521-203

Heilind Number:EDA887-086-521-203
Manufacturer:EDAC
Manufacturer Number:887-086-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-521-203

Detailed Description

Upgrade your high temperature connectivity with our High Temp Card Edge Connector. Crafted with precision from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB connections. Boasting two rows and 86 positions, it provides ample room for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in this black connector for efficient and durable board-to-board connections.