887-086-521-204

Heilind Number:EDA887-086-521-204
Manufacturer:EDAC
Manufacturer Number:887-086-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-521-204

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. This essential component, meticulously crafted from UL 94V-0 Polyphenylene Sulfide, ensures unparalleled performance and durability even in the most demanding environments. With a black housing and copper alloy contacts, it not only guarantees reliable conductivity but also adds a sleek touch to your setup. Featuring two rows and 86 positions, with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration for your PCB needs. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity game with this indispensable component, a must-have in any electronic engineer's toolkit.