887-086-521-802

Heilind Number:EDA887-086-521-802
Manufacturer:EDAC
Manufacturer Number:887-086-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-521-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its double-row configuration and 86 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this black connector for seamless board-to-board connections.