887-086-521-803

Heilind Number:EDA887-086-521-803
Manufacturer:EDAC
Manufacturer Number:887-086-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-521-803

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and flame retardancy. With a current rating of 3 A, it offers efficient power transmission. The two-row design with 86 positions allows for versatile connectivity on PCBs. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing provide secure and stable connections. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for harsh environments. Its straight mount orientation simplifies installation. Whether in industrial machinery or telecommunications equipment, this connector is a dependable choice for seamless board-to-board connections. Elevate your design with our high-quality Card Edge Connector.