887-086-521-807

Heilind Number:EDA887-086-521-807
Manufacturer:EDAC
Manufacturer Number:887-086-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-521-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring a robust Copper Alloy contact, this connector ensures reliable performance in even the most demanding environments. With dual rows and 86 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation streamlines installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your PCB connectivity with this essential component.