887-086-523-201

Heilind Number:EDA887-086-523-201
Manufacturer:EDAC
Manufacturer Number:887-086-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-523-201

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed in sleek black and boasting a sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector is engineered for optimal performance in demanding environments. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 86 positions, it offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting orientation, it effortlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for high-temperature applications. Elevate your connectivity solutions with this essential component.