887-086-524-808

Heilind Number:EDA887-086-524-808
Manufacturer:EDAC
Manufacturer Number:887-086-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-524-808

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding conditions. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees stable power transmission. Its 2 rows and 86 positions, with a pitch of .156 inches and row spacing of .2 inches, offer efficient board-to-board connectivity. The straight mount orientation facilitates easy installation. Ideal for various applications, this connector is a crucial component for robust PCB assemblies.