887-086-540-201

Heilind Number:EDA887-086-540-201
Manufacturer:EDAC
Manufacturer Number:887-086-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-540-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 86 positions at a pitch of .156 inches, it offers ample connectivity for your applications. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and resilient. Trust in this black connector for seamless board-to-board connections that meet your high standards. Elevate your projects with this essential component.