887-086-540-803

Heilind Number:EDA887-086-540-803
Manufacturer:EDAC
Manufacturer Number:887-086-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-540-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a double-row configuration and 86 positions, it offers ample connectivity options. The contact material is made of high-quality Copper Alloy, guaranteeing reliable data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your system with this essential component for seamless and robust board-to-board connections.