887-086-540-808

Heilind Number:EDA887-086-540-808
Manufacturer:EDAC
Manufacturer Number:887-086-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-540-808

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your circuit boards. Featuring 86 positions and a straight mount orientation, it ensures a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for your electronic projects. Experience reliable and high-speed data transmission with this essential component.