887-086-540-812

Heilind Number:EDA887-086-540-812
Manufacturer:EDAC
Manufacturer Number:887-086-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-540-812

Detailed Description

Enhance your circuit connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh conditions. With two rows and a total of 86 positions, it offers ample connectivity for your PCB setups. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy and secure, perfect for your board-to-board PCB connection needs. Trust in its quality and durability to keep your circuits running smoothly. Elevate your connectivity game with this essential component.