887-086-541-203

Heilind Number:EDA887-086-541-203
Manufacturer:EDAC
Manufacturer Number:887-086-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-541-203

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability in high-temperature environments. With two rows and a total of 86 positions, it offers ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, ensures efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation on your PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.