887-086-541-208

Heilind Number:EDA887-086-541-208
Manufacturer:EDAC
Manufacturer Number:887-086-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-541-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it accommodates 86 positions for seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component, perfect for demanding industrial settings.