887-086-541-802

Heilind Number:EDA887-086-541-802
Manufacturer:EDAC
Manufacturer Number:887-086-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-541-802

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, this robust connector ensures reliable performance with an amperage of 3 A. With two rows and a pitch of .156 inches, it offers seamless integration on PCBs. Boasting 86 positions and straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for industrial applications requiring durability and precision. Upgrade your connectivity solutions with this essential product.