887-086-541-808

Heilind Number:EDA887-086-541-808
Manufacturer:EDAC
Manufacturer Number:887-086-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-541-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring a secure and efficient power transmission. With two rows of 86 positions and a pitch of .156 inches, it offers ample connectivity for your applications. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee stability under varying conditions. Elevate your connectivity solutions with this essential component.