887-086-541-812

Heilind Number:EDA887-086-541-812
Manufacturer:EDAC
Manufacturer Number:887-086-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-541-812

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-machined Copper Alloy contacts, this connector ensures reliable power delivery with a 3A amperage rating. Its dual-row configuration, featuring 86 positions on a .156-inch pitch, offers ample connectivity for your circuitry. The Straight mount orientation and .2-inch row spacing facilitate seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Elevate your connectivity solutions with this essential component for your PCB designs.