887-086-542-201

Heilind Number:EDA887-086-542-201
Manufacturer:EDAC
Manufacturer Number:887-086-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-542-201

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. With a sleek black design and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in harsh conditions. Featuring two rows and 86 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Choose our Card Edge Connector for robust and dependable board-to-board connectivity solutions.