887-086-542-207

Heilind Number:EDA887-086-542-207
Manufacturer:EDAC
Manufacturer Number:887-086-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-542-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only delivers on aesthetics but also offers reliable functionality with a 3A amperage. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures durability and efficient conductivity. The 2-row design with 86 positions allows for versatile connectivity, while the .156-inch pitch and .2-inch row spacing enable precision mating. Ideal for board-to-board PCB connections, this connector guarantees seamless integration with an operating temperature range of -40 to 105°C. Upgrade your setup and experience uninterrupted connectivity with this essential component.