887-086-542-212

Heilind Number:EDA887-086-542-212
Manufacturer:EDAC
Manufacturer Number:887-086-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-542-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in extreme environments. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its two rows of 86 positions, spaced at .156 inches with .2-inch row spacing, offer ample connectivity options for your PCBs. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it versatile for various applications. Upgrade your PCB connectivity with this essential component.