887-086-542-802

Heilind Number:EDA887-086-542-802
Manufacturer:EDAC
Manufacturer Number:887-086-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-542-802

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connector. Designed for optimal functionality in demanding environments, this connector boasts a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in high-temperature settings. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. Featuring 86 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various industries. Trust in its quality and performance to elevate your electronic projects.