887-086-542-804

Heilind Number:EDA887-086-542-804
Manufacturer:EDAC
Manufacturer Number:887-086-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-542-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of copper alloy contacts providing a total of 86 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing enable easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive use. Whether you need a straight or right-angle mount, this connector guarantees a secure and stable connection for your critical electronics. Elevate your board-to-board connections with this essential component.