887-086-542-812

Heilind Number:EDA887-086-542-812
Manufacturer:EDAC
Manufacturer Number:887-086-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-542-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable construction, featuring UL 94V-0 Polyphenylene Sulfide housing. With a dual-row configuration and 86 positions, it offers ample connectivity options while ensuring reliable performance. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Engineered for precision, it has a pitch of .156 inches and row spacing of .2 inches, facilitating seamless alignment. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its quality to streamline your PCB connectivity needs.