887-086-544-212

Heilind Number:EDA887-086-544-212
Manufacturer:EDAC
Manufacturer Number:887-086-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-544-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and efficient power transmission. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it's ideal for demanding applications. The two-row design with 86 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Whether for industrial machinery or telecommunications equipment, this straight-mount connector guarantees secure and seamless board-to-board connections. Explore our range of high-quality PCB connectors for all your connectivity needs.