887-086-544-808

Heilind Number:EDA887-086-544-808
Manufacturer:EDAC
Manufacturer Number:887-086-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-544-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Boasting two rows and 86 positions at a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in this connector for efficient and secure board-to-board PCB connections.