887-086-544-812

Heilind Number:EDA887-086-544-812
Manufacturer:EDAC
Manufacturer Number:887-086-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-544-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide housing material for reliable performance in high-temperature environments. With two rows of Copper Alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic projects. Its 86 positions cater to diverse connectivity needs, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors category. Upgrade your connectivity solutions with this high-performance connector.