887-086-555-202

Heilind Number:EDA887-086-555-202
Manufacturer:EDAC
Manufacturer Number:887-086-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-555-202

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek, black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, providing superior heat resistance and reliability. With a dual-row layout and 86 positions, it offers ample connectivity for your PCB setups. The contact material, made from Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-temperature applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Elevate your board-to-board connections with this essential component.