887-086-555-808

Heilind Number:EDA887-086-555-808
Manufacturer:EDAC
Manufacturer Number:887-086-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-555-808

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and stable performance. With two rows and 86 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105 °C, it suits a variety of industrial settings. Trust in our Card Edge Connector for seamless board-to-board connections, meeting your connectivity needs with precision and durability.