887-086-555-812

Heilind Number:EDA887-086-555-812
Manufacturer:EDAC
Manufacturer Number:887-086-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-555-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its double-row configuration, featuring 86 copper alloy contact positions, guarantees reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precision connectivity, while the straight mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project requiring top-tier performance. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.