887-086-556-207

Heilind Number:EDA887-086-556-207
Manufacturer:EDAC
Manufacturer Number:887-086-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-556-207

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is both durable and heat-resistant. With a current rating of 3 A and copper alloy contacts, it ensures efficient power transmission. The dual-row design with 86 positions offers ample connectivity options, while the .156" pitch and .2" row spacing allow for easy installation. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our connector to deliver seamless board-to-board connections in your projects.