887-086-556-208

Heilind Number:EDA887-086-556-208
Manufacturer:EDAC
Manufacturer Number:887-086-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-556-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts, each pitch and row spacing carefully optimized at .156 and .2 inches respectively, it offers seamless integration for your 86-position connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight mount orientation connector is a versatile choice for various applications. Experience superior quality and performance with this essential component for your PCB connectivity requirements.