887-086-556-212

Heilind Number:EDA887-086-556-212
Manufacturer:EDAC
Manufacturer Number:887-086-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-556-212

Detailed Description

Elevate your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring superior durability and safety. With a 2-row configuration and 86 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Its sleek black finish adds a touch of sophistication to your setup, while the straight mount orientation ensures easy installation. Upgrade your connectivity game with this essential component.