887-086-556-804

Heilind Number:EDA887-086-556-804
Manufacturer:EDAC
Manufacturer Number:887-086-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-556-804

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A, it accommodates high-power applications with ease. Its two rows of 86 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, provide ample room for multiple connections. Crafted from copper alloy, the contacts offer excellent conductivity and longevity. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Trust in its quality and precision for seamless board-to-board connectivity in diverse electronic devices. Elevate your PCB design with this essential component.