887-086-556-812

Heilind Number:EDA887-086-556-812
Manufacturer:EDAC
Manufacturer Number:887-086-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-556-812

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable functionality in demanding conditions. With two rows and a total of 86 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees efficient signal transmission, while a pitch of .156 in and row spacing of .2 in allow for seamless integration. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is ideal for applications requiring stable performance in extreme heat. Its straight mount orientation makes installation straightforward, perfect for board-to-board PCB connections. Trust in our Connector for top-tier quality and unparalleled durability.