887-086-558-201

Heilind Number:EDA887-086-558-201
Manufacturer:EDAC
Manufacturer Number:887-086-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-558-201

Detailed Description

Enhance your high-temperature connectivity solutions with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in harsh conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient PCB connections. The two-row design with 86 positions allows for versatile connectivity options, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring robust and dependable performance. Elevate your PCB assembly with this essential component, a standout in our extensive lineup of connectors.