887-086-558-203

Heilind Number:EDA887-086-558-203
Manufacturer:EDAC
Manufacturer Number:887-086-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-558-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a current rating of 3A and a pitch of .156 inches, it ensures reliable power transmission. Boasting a right angle mount orientation and 86 positions across 2 rows, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Elevate your PCB connections with this essential component, a must-have in any electronics toolkit.