887-086-558-207

Heilind Number:EDA887-086-558-207
Manufacturer:EDAC
Manufacturer Number:887-086-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-558-207

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector, designed for reliable performance in demanding environments. With a current rating of 3 A, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. Its two rows of Copper Alloy contacts ensure secure and efficient connections, with a pitch of .156 inches and row spacing of .2 inches accommodating precise PCB layouts. With 86 positions available, it offers ample connectivity options. The right-angle mount orientation adds flexibility to your design, while an operating temperature range of -40 to 105 °C guarantees stable operation in extreme conditions. Trust in this connector for seamless and durable board-to-board PCB connections.