887-086-558-208

Heilind Number:EDA887-086-558-208
Manufacturer:EDAC
Manufacturer Number:887-086-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. Boasting a robust construction, it can handle an amperage of 3A with ease. The two rows of copper alloy contacts provide reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With a total of 86 positions, this connector offers ample room for secure board-to-board connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Perfect for industrial and high-performance applications, this connector is a must-have for your PCB assembly projects. Elevate your connectivity standards with this essential component.