887-086-558-802

Heilind Number:EDA887-086-558-802
Manufacturer:EDAC
Manufacturer Number:887-086-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-558-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing. With a generous 86 positions spread across two rows, this connector offers reliable power delivery at a 3A amperage. The copper alloy contact material ensures optimal conductivity, while a .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Choose the right-angle mount orientation for convenient installation in your system. Elevate your connectivity with this essential component.