887-086-558-804

Heilind Number:EDA887-086-558-804
Manufacturer:EDAC
Manufacturer Number:887-086-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-558-804

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low pitch of .156 inches and a double-row configuration, it offers high-density connectivity with 86 positions for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transfer. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this black Card Edge Connector and experience superior quality and performance.