887-086-558-807

Heilind Number:EDA887-086-558-807
Manufacturer:EDAC
Manufacturer Number:887-086-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-558-807

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 86 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from durable Copper Alloy, ensures reliable and efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation provides flexibility in installation, while an operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your setup with this high-quality connector, a staple in our extensive range of PCB connectivity solutions.