887-086-558-812

Heilind Number:EDA887-086-558-812
Manufacturer:EDAC
Manufacturer Number:887-086-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-558-812

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for reliability in demanding environments, its black UL 94V-0 Polyphenylene Sulfide housing ensures safety and durability. With a 3A amperage rating and copper alloy contacts, it delivers efficient power transmission. Featuring two rows with 86 positions and a .156-inch pitch, it offers ample connectivity options. The right-angle mount orientation and .2-inch row spacing make it versatile for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.