887-086-559-201

Heilind Number:EDA887-086-559-201
Manufacturer:EDAC
Manufacturer Number:887-086-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-559-201

Detailed Description

Enhance your electronic connections with this cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a high amperage rating of 3 A, it offers reliable power transmission for your devices. The two-row design with 86 positions allows for efficient and secure PCB connections, while the copper alloy contact material guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring top-notch performance and longevity. Upgrade your connectivity solutions today with this essential component.