887-086-559-207

Heilind Number:EDA887-086-559-207
Manufacturer:EDAC
Manufacturer Number:887-086-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-559-207

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a current rating of 3 A, it provides efficient power transmission for your PCB applications. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, offer seamless connectivity for up to 86 positions. Perfect for right-angle mounting, this connector is versatile and easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.