887-086-559-804

Heilind Number:EDA887-086-559-804
Manufacturer:EDAC
Manufacturer Number:887-086-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-559-804

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 86 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature applications. Its right-angle mount orientation adds flexibility to your setup, making it a versatile choice for various projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your connectivity today with this top-of-the-line component.