887-086-559-812

Heilind Number:EDA887-086-559-812
Manufacturer:EDAC
Manufacturer Number:887-086-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-559-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, this connector ensures reliable power transmission and signal integrity. Featuring two rows and 86 positions, it offers ample connectivity options for your application. The right-angle mount orientation allows for convenient installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile and robust solution for your connectivity needs. Upgrade your system with this essential component today.