887-086-560-201

Heilind Number:EDA887-086-560-201
Manufacturer:EDAC
Manufacturer Number:887-086-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-560-201

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a current rating of 3 A and copper alloy contacts, it guarantees secure and efficient power transmission. Boasting a double-row configuration with 86 positions and a pitch of .156 inches, it offers high-density connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in our Card Edge Connector to deliver seamless connectivity for your electronic devices.