887-086-560-804

Heilind Number:EDA887-086-560-804
Manufacturer:EDAC
Manufacturer Number:887-086-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-560-804

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for reliable performance even in demanding environments. With a sleek black finish and a two-row configuration, this connector offers a total of 86 positions for seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures both durability and conductivity. The .156-inch pitch and .2-inch row spacing provide a precise fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.