887-086-560-812

Heilind Number:EDA887-086-560-812
Manufacturer:EDAC
Manufacturer Number:887-086-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-560-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for precision and durability, this connector boasts a robust amperage rating of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures reliable conductivity and heat resistance. With two rows of 86 positions, this connector offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee seamless integration. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for PCB assembly, this straight-mount connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.